Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
PFR5K25R0|OHMITE|limage
PFR5K25R0|OHMITE|simage
Resistor Fixed Single-Other Mounting

PFR5K25R0

Res Wirewound 25 Ohm 10% 650W ±500ppm/°C Screw Bolt-On/Bracket Mount

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Package Shape
    Tubular Corrugated

Documentation and Resources

Datasheets
Design resources