Alimentatori AC-DC
PFH500F-28-000-R
AC/DC Power Supply Single-OUT 28V 18A 504W 20-Pin Carton
TDK-LambdaSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
LTB
Codice HTS
8504.40.95.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
28
Output Current (A)
18
Output Power (W)
504
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
0.15%
Load Regulation
0.1%
Maximum Input Current (A)
5(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
92(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
400mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Carton
Product Weight (g)
225
Mounting
Through Hole
Package Height
13.46(Max) mm
Package Width
60.96 mm
Package Length
101.6 mm
PCB changed
20
Pin Count
20