Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Fuse Size (mm)
38 X 10.3 X 11.7
Current Rating (A)
30
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
600
Maximum Power Dissipation (W)
7.6
Typical Melting I2t (A²S)
1740
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Seated Plane Height (mm)
11.7
Product Depth (mm)
10.3
Product Length (mm)
38
Product Height (mm)
11.7
Mounting
Through Hole