Power Entry Modules
PE0SXDS30
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch/Voltage Selector RA 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Right Angle
Type
IEC
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
(115|230)VAC
Operating Frequency (Hz)
30K to 30000K
Additional Hardware
Fuse/Switch/Voltage Selector
Fuse
Dual
Switch
2 Pole
Product Length (mm)
58.67
Product Height (mm)
50.29
Mounting
Flange Mount