Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
PE69012|PULSE|simage
PE69012|PULSE|limage
Telecom Transformers

PE-69012

Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8473.30.91.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    10/100 Card LAN Magnetics Module Transformer
  • Turns Ratio
    2(1:1)
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@100MHz
  • Minimum CMRR (dB)
    -30@100MHz
  • Minimum Return Loss (dB)
    -11@80MHz
  • Maximum Insertion Loss (dB)
    -1.3@0.1MHz to 100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    12
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    17.4
  • Product Height (mm)
    2.39

Documentation and Resources

Datasheets
Design resources