Digital BJT - Pre-Biased
PDTC124EQC-QZ
Trans Digital BJT NPN 50V 0.1A 450mW 3-Pin DFN-D T/R Automotive AEC-Q101
NexperiaSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.21.00.95
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
60@5mA@5V
Typical Current Gain Bandwidth (MHz)
230
Typical Input Resistance (kOhm)
22
Operating Junction Temperature (°C)
150
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.1@0.5mA@10mA
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max) mm
Package Width
1.2 mm
Package Length
1.4 mm
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN-D
Pin Count
3

