Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
P6KE8.2CT13|PROTEK|limage
P6KE8.2CT13|PROTEK|simage
Transient Voltage Suppressors - TVS Diodes

P6KE8.2C-T13

TVS Diode Single Bi-Dir 6.6V 600W 2-Pin T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.38
  • Maximum Clamping Voltage (V)
    12.5
  • Maximum Reverse Stand-Off Voltage (V)
    6.6
  • Maximum Peak Pulse Current (A)
    48
  • Maximum Reverse Leakage Current (uA)
    400
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Diameter
    3.61(Max) mm
  • Mounting
    Through Hole
  • Package Length
    7.63(Max) mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources