Transient Voltage Suppressors - TVS Diodes
P6KE11AS
Diode TVS Single Uni-Dir 9.4V 600W 2-Pin Case D-2
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
10.5
Maximum Clamping Voltage (V)
15.6
Maximum Reverse Stand-Off Voltage (V)
9.4
Maximum Peak Pulse Current (A)
38
Maximum Reverse Leakage Current (uA)
150
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
4.1(Max)
Mounting
Through Hole
Package Length
7.2(Max)
PCB changed
2
Supplier Package
Case D-2
Pin Count
2