Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
P4KE6.8AE373|VISHAY|simage
P4KE6.8AE373|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

P4KE6.8A-E3/73

TVS Diode Single Uni-Dir 5.8V 400W 2-Pin DO-41 Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.45
  • Maximum Clamping Voltage (V)
    10.5
  • Maximum Reverse Stand-Off Voltage (V)
    5.8
  • Maximum Peak Pulse Current (A)
    38.1
  • Maximum Reverse Leakage Current (uA)
    1000
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Ammo
  • Diameter
    2.5
  • Mounting
    Through Hole
  • Package Length
    5.21(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources