Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
P260PD2AS1CB100K|BITECH|simage
P260PD2AS1CB100K|BITECH|limage
Resistores, capacitores variables, potenciómetros y reostatos

P260P-D2AS1CB100K

Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.2mm (30.8 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    3.2
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    2
  • Electrical Rotation (°)
    265
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    295
  • Mechanical Rotational Life (Cycles)
    1000000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box|Tray
  • Product Length (mm)
    30.8
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    13.3
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources