Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
P260PD1BS3CA50K|BITECH|simage
P260PD1BS3CA50K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P260P-D1BS3CA50K

Res Conductive Plastic POT 50K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    50K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Linear or Logarithmic
    Log
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    265
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    295
  • Mechanical Rotational Life (Cycles)
    1000000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box|Tray
  • Product Length (mm)
    31.2
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    13.3
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources