Arrow Electronic Components Online
P11S1F0GHFY00103MA|VISHAY|simage
P11S1F0GHFY00103MA|VISHAY|limage
Trimmer resistivi, potenziometri e reostati

P11S1F0GHFY00103MA

Res Cermet POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.35mm (12.5 X 18mm) Solder Lug Panel Mount Box

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    1
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±150
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    50000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    18
  • Mounting
    Panel Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione