Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
7400mcd
Dominant Wavelength (nm)
589
Peak Wavelength (nm)
593
Viewing Angle (°)
30
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Minimum Forward Voltage (V)
1.8
Typical Forward Voltage (V)
2
Maximum Junction Temperature (°C)
125
Internal Protection
No
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Test Junction Temperature (°C)
125(Max)
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Bag
Diameter
5.05
Mounting
Through Hole
Package Height
6.8
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole