Fotointerruttori
OPB481L11Z
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin Bag
TT Electronics / Optek TechnologyProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3.18
Slit Width (mm)
0.25
Peak Wavelength (nm)
890
Maximum Rise Time (ns)
50(Typ)
Maximum Fall Time (ns)
50(Typ)
Output Device
Photologic, Open Collector, Buffer
Maximum Forward Current (mA)
40
Maximum Reverse Voltage (V)
2
Maximum Power Dissipation (mW)
275
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Screw
Package Height
11.05(Max)
Package Width
6.6(Max)
Package Length
18.72(Max)
PCB changed
5
Pin Count
5