연산 증폭기 - 연산 증폭기
OPA4830IPWR
Op Amp Quad Wideband Amplifier R-R O/P ±5.5V/11V 14-Pin TSSOP T/R
Texas InstrumentsSpecifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.33.00.01
Automotive
No
PPAP
No
Type
Wideband Amplifier
Manufacturer Type
Wideband Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
5.5@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Maximum Input Offset Current (uA)
0.9@5V
Maximum Input Bias Current (uA)
18@5V
Typical Output Current (mA)
75@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
500@5V
Typical Input Noise Voltage Density (nV/rtHz)
5.8@5V
Typical Voltage Gain (dB)
72
Typical Noninverting Input Current Noise Density (pA/rtHz)
4@5V
Minimum PSRR (dB)
61
Minimum CMRR (dB)
76
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
130
Typical Settling Time (ns)
44
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

