Amplificatori OP
OPA2241UA
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
0.25@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.002@5V
Maximum Input Bias Current (uA)
0.02@5V
Maximum Quiescent Current (mA)
0.03@5V
Typical Output Current (mA)
27
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.01@5V
Typical Input Noise Voltage Density (nV/rtHz)
65@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.04@5V
Minimum PSRR (dB)
110.46(Typ)
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
0.035
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

