Emettitori infrarossi
OP223
Infrared Emitter 890nm Circular Top Mount 2-Pin Pill Bag
TT Electronics / Optek TechnologySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
890
LED Material
GaAs
Viewing Angle (°)
24
Maximum Forward Voltage (V)
1.5
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Package Height
3.21 mm
Package Width
1.52 mm
Package Length
2.24 mm
PCB changed
2
Supplier Package
Pill
Pin Count
2