Resistores sujetos a orificio pasante simple
ON1155E-R58
Res Carbon Film 1.1M Ohm 5% 2W -800ppm/°C to 1500ppm/°C Ceramic AXL T/R
OhmiteProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
1.1M
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Carbon Film
Temperature Coefficient (ppm/°C)
-800 to 1500
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
16
Lead Length (mm)
28
Mounting
Through Hole

