Resistor Fixed Single-Surface Mount
OARS3R002JLF
Res Metal Alloy 0.002 Ohm 5% 3W ±240ppm/°C J-Lead SMD T/R Automotive AEC-Q200
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
2m
Tolerance
5%
Current Sensing
Yes
Power Rating (W)
3
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
160
Temperature Coefficient (ppm/°C)
±240
Temperature Range @ Derated Power (°C)
70 to 225
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Bare Metal
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Product Length (mm)
11.56
Product Depth (mm)
3.56
Product Height (mm)
3.51
Mounting
Surface Mount

