Arrow Electronic Components Online
NTE2382|NTE_ELEC|simage
NTE2382|NTE_ELEC|limage
MOSFET

NTE2382

Trans MOSFET N-CH 100V 9.2A 3-Pin(3+Tab) TO-220

NTE Electronics
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    9.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    250
  • Maximum Drain-Source Resistance (mOhm)
    270@10V
  • Typical Gate Charge @ Vgs (nC)
    23(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    23(Max)
  • Typical Input Capacitance @ Vds (pF)
    400@25V
  • Maximum Power Dissipation (mW)
    50000
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    8.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Length
    10.67
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentazione e Risorse

Schede tecniche
Risorse di progettazione