Arrow Electronic Components Online
NS144R870FE12|VISHAY|simage
NS144R870FE12|VISHAY|limage
Resistori fissi - THT

NS1\44R870FE12

Res Wirewound 4.87 Ohm 1% 0.4W ±50ppm/°C Silicone AXL Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    4.87
  • Tolerance
    1%
  • Power Rating (W)
    0.4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    250
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 250
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.16
  • Product Length (mm)
    6.35
  • Product Weight (g)
    0.21
  • Lead Diameter (mm)
    0.51
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione