Inductor Surface Mount
NPIM1003ZDR56MTRAF
Inductor Power Molded/Shielded Wirewound 0.56uH 20% 100KHz Metal Composite 35A 0.00275Ohm DCR
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
0.56u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
35
Maximum Saturation Current (A)
58
Maximum DC Resistance (Ohm)
0.00275
Minimum Self Resonant Frequency (Hz)
50M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
12.2
Mounting
Surface Mount
Maximum Product Depth (mm)
11.3
Maximum Product Height (mm)
3.1