Arrow Electronic Components Online
NP8S2H203QE|LTLFUWIC|simage
NP8S2H203QE|LTLFUWIC|limage
Interruttori a pulsante

NP8S2H203QE

Sealed Industrial Pushbutton Switch

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Dome
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000000
  • Mechanical Life (Cycles)
    1000000
  • Termination Style
    Solder Lug
  • Number of Terminals
    4
  • Seal Location
    Internal/Terminals
  • Seal Description
    Silicone Rubber/Epoxy
  • IP Rating
    IP68
  • Base Material
    Polybutylene Terephthalate
  • Housing Material
    Aluminum Alloy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Thread Size
    15/32-32

Documentazione e Risorse

Schede tecniche
Risorse di progettazione