Arrow Electronic Components Online
NMC2225NPO223F50TRPLPF|NIC|simage
NMC2225NPO223F50TRPLPF|NIC|limage
Reduced Price
Condensatori in ceramica multitstrato

NMC2225NPO223F50TRPLPF

Cap Ceramic 0.022uF 50V C0G 1% Pad SMD 2225 125°C T/R

NIC Components
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    1%
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    5.7 X 6.35 X 1.8
  • Package/Case
    2225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.7
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    1.8(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione