Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
General Purpose Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
6@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
7
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±3.5
Maximum Input Bias Current (uA)
0.3@5V
Maximum Supply Current (mA)
5@5V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
300
Typical Slew Rate (V/us)
4@5V
Typical Voltage Gain (dB)
80
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
12
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
5
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DMP
Pin Count
8
Lead Shape
Gull-wing