Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
NF2DB2|NEUTRIK|simage
NF2DB2|NEUTRIK|limage
Connector Audio and Video

NF2D-B-2

Conn Phono Jack F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Phono Jack
  • Gender
    F
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    16/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    2000
  • Shell Material
    Zinc Die Cast
  • Housing Color
    Black
  • Product Length (mm)
    31
  • Product Depth (mm)
    28.3
  • Product Height (mm)
    26
  • Mounting
    Panel Mount
  • Housing Material
    Zinc Die Cast
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources