Capacitor Tantalum Solid
NDTM476M16F1TRF
Cap Tant Solid 47uF 16V 20% (8 X 13mm) Radial 2.5mm 1.3 Ohm 125°C T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
1.3
Equivalent Series Resistance Type
Standard
IL (uA)
6
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Size (mm)
8 X 13
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Height (mm)
13(Max)
Product Diameter (mm)
8(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
15(Max)

