Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
Cable Assembly Other

NDHN5B2AA0A

Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10
  • Gender
    PL-PL
  • Cable Length (m)
    1
  • Wire Size (AWG)
    26
  • Color
    Black
  • Maximum Voltage Rating
    60VDC|50VAC
  • Maximum Operating Temperature (°C)
    105
  • Maximum Current Rating (A)
    1.5
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources