Cable Assembly Other
NDHN4B1AA0A
Cable Assembly Ethernet 1m 26AWG IX Industrial 10 POS M-M Bag
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Ethernet
Number of Contacts
10
Gender
M-M
Connector Type A
IX Industrial
Connector Type B
Not Included
Cable Length (m)
1
Wire Size (AWG)
26
Color
Black
Maximum Voltage Rating
60VDC|50VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Current Rating (A)
1.5
Connector Orientation
Straight to Straight