Cavi assemblati - Altri
NDHN4A1A75A
Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Number of Contacts
10
Gender
M-M
Cable Length (m)
0.75
Wire Size (AWG)
26
Color
Black
Maximum Voltage Rating
60VDC|50VAC
Maximum Operating Temperature (°C)
105
Packaging
Box
Contact Plating
Gold
Maximum Current Rating (A)
1.5
Connector Orientation
Straight to Straight