Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
NCV7718CDPR2G|ONSEMI|simage
NCV7718CDPR2G|ONSEMI|limage
Motor Controller and Driver ICs

NCV7718CDPR2G

Hex Half Bridge Motor Driver 24-Pin SSOP N T/R Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Interface Type
    SPI
  • Output Configuration
    Hex Half Bridge
  • Output Voltage (V)
    -0.3 to 40
  • Maximum Output Current (A)
    2
  • Maximum Peak Output Current (A)
    0.55
  • Minimum Operating Supply Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    5.5 to 28
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources