Regolatori di tensione a uso specifico
NCV51190MNTAG
Termination Regulator 1.5V to 2.5V 8-Pin DFN EP T/R Automotive AEC-Q100
onsemiSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
Yes
PPAP
Yes
Type
Termination Regulator
Number of Outputs
1
Output Current (A)
1.5
Input Voltage (V)
2.2 to 5.5
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

