Ferrite Beads
NCB0402P301TR005F
Ferrite Beads Chip 300Ohm 25% 100MHz 0.05A 0.75Ohm DCR 0402 T/R
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
300
Maximum DC Current (A)
0.05
Tolerance
25%
Maximum DC Resistance (Ohm)
0.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.15
Mounting
Surface Mount
Case Size
0402
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.65