Connettori audio e video
NC7MD-LX
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
M
Number of Contacts
7
Number of Terminals
7
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Product Length (mm)
26
Product Depth (mm)
25.4
Product Height (mm)
31
Mounting
Panel Mount
Housing Material
Polyamide 6/6
Contact Plating
Silver Over Nickel
Contact Material
Brass

