Arrow Electronic Components Online
N34292203RB|3M|simage
N34292203RB|3M|limage
Connector Headers and PCB Receptacles

N3429-2203RB

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box

3M
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
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1.75
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    52.4
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    24.6
  • Tail Length (mm)
    3.94
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione