Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
150
Zener Voltage Tolerance
2%
Maximum Forward Voltage (V)
1
Maximum Power Dissipation (mW)
500
Test Current (mA)
1
Maximum Reverse Leakage Current (uA)
1
Maximum Regulator Current (mA)
3.7
Maximum Zener Impedance (Ohm)
1250
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Typical Voltage Temperature Coefficient
0.085%/K
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
3.51(Max)
PCB changed
2
Supplier Package
Case M1A
Pin Count
2