Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
MX573BEB156M250|MICROCHP|originalImage
MX573BEB156M250|MICROCHP|limage
SMD Crystal Oscillators

MX573BEB156M250

Oscillator XO 156.25MHz ±25ppm LVDS 55% 2.5V/3.3V 6-Pin LLGA SMD Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±25
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.33
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    LLGA
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources