Arrow Electronic Components Online
Memorie Flash

MX30LF1G18AC-TJ

NAND Flash Serial 3V 1G-bit

Macronix International Co., Ltd.
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991b.1.a.
  • Stato del componente
    Active
  • Codice HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    SLC NAND
  • Chip Density (bit)
    1G
  • Page Size
    2Kbyte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128M
  • Programmability
    Yes
  • Max. Access Time (ns)
    20
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • ECC Support
    Yes
  • Mounting
    Surface Mount
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    48

Documentazione e Risorse

Schede tecniche
Risorse di progettazione