Memorie Flash
MX29GL640EBXEI-70G/TRAY
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin LFBGA
Macronix International Co., Ltd.Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991b.1.a.
Stato del componente
Active
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
64M
Architecture
Sectored
Boot Block
Yes
Block Organization
Asymmetrical
Location of Boot Block
Bottom
Address Width (bit)
22
Sector Size
8Kbyte x 8|64Kbyte x 127
Page Size
8Words/16byte
Number of Bits/Word (bit)
8/16
Number of Words
8M/4M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
150/Chip
Maximum Page Access Time (ns)
25
Maximum Programming Time (ms)
0.36/Word
OE Access Time (ns)
25
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6|9.5 to 10.5
Operating Current (mA)
100
Page Read Current (mA)
20
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
Yes
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
48
Lead Shape
Ball