Arrow Electronic Components Online
MWDM2L100PCBRPT.140513|GLENAIR|simage
MWDM2L100PCBRPT.140513|GLENAIR|limage
Connettori D-Sub

MWDM2L-100PCBRPT-.140-513

Conn Micro-D PIN 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port

Glenair
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro D-Subminiature
  • Gender
    PL
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Shell Material
    Aluminum
  • Shell Plating
    Nickel
  • Less Contact
    No
  • Product Length (mm)
    55.12
  • Product Depth (mm)
    30.3
  • Product Height (mm)
    10.01
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione