Arrow Electronic Components Online
MTSW11409LS450|SAMTEC|simage
MTSW11409LS450|SAMTEC|limage
Connector Headers and PCB Receptacles

MTSW-114-09-L-S-450

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    14
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    13.97
  • Tail Length (mm)
    4.57
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione