Arrow Electronic Components Online
MTSW11207SS130RA|SAMTEC|simage
MTSW11207SS130RA|SAMTEC|limage
Connector Headers and PCB Receptacles

MTSW-112-07-S-S-130-RA

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    7.68
  • Product Height (mm)
    3.02
  • Contact Plating Thickness
    (0.76/1.27)um
  • Tail Length (mm)
    2.29
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione