Arrow Electronic Components Online
MTMM11003GD144|SAMTEC|simage
MTMM11003GD144|SAMTEC|limage
Connector Headers and PCB Receptacles

MTMM-110-03-G-D-144

Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Bulk

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Depth (mm)
    3.94
  • Product Height (mm)
    5.16
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione