Resistor Fixed Single-Through Hole
MSR3-0R01F1
Res Metal Element 0.01 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bulk
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Resistance Value (Ohm)
10m
Tolerance
1%
Power Rating (W)
3
Technology
Metal Element
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±20
Temperature Range @ Derated Power (°C)
85 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Bare Metal
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
15.2
Termination Forming
Not Formed
Packaging
Bulk
Product Length (mm)
16.2
Product Height (mm)
25.4
Lead Diameter (mm)
1
Lead Length (mm)
3.2
Seated Plane Height (mm)
25.4
Mounting
Through Hole

