Arrow Electronic Components Online
MSP08C03220KGDA|VISHAY|simage
MSP08C03220KGDA|VISHAY|limage
Reti e array di resistori

MSP08C03220KGDA

Res Thick Film NET 220K Ohm 2% 1.3W ±100ppm/°C ISOL Molded Epoxy 8-Pin SIP Pin Thru-Hole Tube

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    220K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1.3
  • Power Rating per Resistor (W)
    0.4
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Circuit Designator
    ISOL
  • Case Style
    Molded Epoxy
  • Termination Style
    Pin
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    20.07
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    8.89
  • Seated Plane Height (mm)
    8.89
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione