Arrow Electronic Components Online
MSASU319HB5105KTNA01|TAIYO|simage
MSASU319HB5105KTNA01|TAIYO|limage
Condensatori in ceramica multitstrato

MSASU319HB5105KTNA01

Cap Ceramic 1uF 50V X5R 10% Pad SMD 1206 85°C T/R

TAIYO YUDEN
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    MSASU319HB5105KTNA01
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3.5
  • Size (mm)
    3.2 X 1.6 X 0.85
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.85

Documentazione e Risorse

Schede tecniche
Risorse di progettazione