Connettori circolare
MS3406DJ18F22D
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Corsair Electrical ConnectorsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
18-22
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Mating Style
Threaded
Mating Cycle (Cycles)
500

