Connector Accessories
MS3181-8RAL
Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 8
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Protective Receptacle Cover
Body Orientation
Straight
Product Diameter (mm)
18.6
Product Length (mm)
14.3

