Arrow Electronic Components Online
MS27473T18F32PCLC|SOURIAU|simage
MS27473T18F32PCLC|SOURIAU|limage
Connettori circolare

MS27473T18F32PC-LC

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

SOURIAU
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.4020
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard Series
    Series II
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    32
  • Number of Terminals
    32
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-32
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    35.28
  • Product Length (mm)
    22.65

Documentazione e Risorse

Schede tecniche
Risorse di progettazione