Arrow Electronic Components Online
MS27468E25C43PD|CORSAIRC|simage
MS27468E25C43PD|CORSAIRC|limage
Connettori circolare

MS27468E25C43PD

Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Corsair Electrical Connectors
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    D
  • Number of Ports
    1
  • Number of Contacts
    43
  • Number of Terminals
    43
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-43
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Anodize
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    58.72
  • Product Length (mm)
    31.57
  • Product Depth (mm)
    55.57
  • Product Height (mm)
    55.57

Documentazione e Risorse

Schede tecniche
Risorse di progettazione